2225 (5763 Metric) 4,2mm Tan

2225Y1K50333JXT

Digi-Key Part Number
2225Y1K50333JXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
2225Y1K50333JXT
Supplier
Description
CAP CER 0.033UF 1.5KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±5% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.033 µF
Tolerance
±5%
Voltage - Rated
1500V (1.5kV)
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000R44,08999R44 089,99
Additional Resources
AttributeDescription
Standard Package500