1206 (3216 Metric) 1,60mm Tan

1206J0160122KXT

Digi-Key Part Number
1206J0160122KXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0160122KXT
Supplier
Description
CAP CER 1200PF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1200 pF ±10% 16V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1200 pF
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
5 000R2,42536R12 126,80
Additional Resources
AttributeDescription
Standard Package2 500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC1206JRNPO9BN122YAGEO1 222311-4409-1-NDR4,14000Similar
C1206C122J1GAC7800KEMET8 817399-15542-1-NDR7,70000Similar
CC1206KRX7R9BB122YAGEO9 409311-1197-1-NDR3,85000Upgrade
CC1206JRNPO0BN122YAGEO8 406311-4390-1-NDR4,29000Similar
12065A122FAT2AAVX Corporation3 950478-12817-1-NDR12,14000Similar