0805 (2012 Metric) 1,30mm Tan

0805J1K00821MXT

Digi-Key Part Number
0805J1K00821MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J1K00821MXT
Supplier
Description
CAP CER 820PF 1KV X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
820 pF ±20% 1000V (1kV) Ceramic Capacitor X7R (2R1) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
820 pF
Tolerance
±20%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
6 000R1,53639R9 218,34
Additional Resources
AttributeDescription
Standard Package3 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C821KDRACTUKEMET11 245399-7069-1-NDR5,62000Upgrade
C0805C821MDRACTUKEMET2 435399-7070-1-NDR4,74000Upgrade