0603 (1608 Metric) 0,80mm Tan

0603J0160332MXT

Digi-Key Part Number
0603J0160332MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J0160332MXT
Supplier
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±20% 16V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
3300 pF
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
8 000R1,17739R9 419,12
Additional Resources
AttributeDescription
Standard Package4 000
Substitutes (29)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608X8R2A332M080AATDK Corporation7 860445-14286-1-NDR2,50000Upgrade
C0603C332J1GAC7867KEMET12 917399-9970-1-NDR5,74000Similar
0603YC332KAT2AAVX Corporation28 129478-0603YC332KAT2ACT-NDR1,47000Upgrade
06035C332JAT2AAVX Corporation109 333478-10808-1-NDR2,06000Upgrade
C0603C332J3GAC7867KEMET9 225399-15394-1-NDR5,00000Similar