
060-1435-03 | |
|---|---|
DigiKey Part Number | 1566-060-1435-03-ND |
Manufacturer | |
Manufacturer Product Number | 060-1435-03 |
Description | SENSOR FORCE 2500KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 2500.00kgf (5512lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 2500.00kgf (5512lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34 375,68000 | R34 375,68 |

