
1581H4DP | |
|---|---|
DigiKey Part Number | 164-1581H4DP-ND |
Manufacturer | |
Manufacturer Product Number | 1581H4DP |
Description | 97000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bench, Wall | |
Current - Max | 10A | |
AC Outlets | 8 | |
Voltage - Input | 100V, 240V | |
Housing Material | Aluminum and Steel | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 335,13000 | R1 335,13 |

