cms-photo-not-available

HLMP1520106F

Digi-Key Part Number
HLMP1520106F-ND
Manufacturer
Dialight
Manufacturer Product Number
HLMP1520106F
Supplier
Description
LED CBI 3MM ARRAY 1X6 GREEN TH
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator - - - - - Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
-
Package
Bulk
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package14