cms-photo-not-available

5922023002F

Digi-Key Part Number
5922023002F-ND
Manufacturer
Dialight
Manufacturer Product Number
5922023002F
Supplier
Description
LED PRISM BI-LVL HE RED,GRN SMD
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) - 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Color
Green (x 1), Red (x 1)
Wavelength - Peak
572nm, 660nm
Configuration
2 High
Current
30mA
Millicandela Rating
4mcd Green, 3mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
592-2023-002F
592-2023-002F-ND
Standard Package10