cms-photo-not-available

5855313

Digi-Key Part Number
5855313-ND
Manufacturer
Dialight
Manufacturer Product Number
5855313
Supplier
Description
LED CLUSTER T3 1/4 GRN 565NM 14V
Detailed Description
LED Lamp Replacement Green Miniature Bayonet (BA9S) 14V T - 3 1/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
565nm
Voltage - Forward (Vf) (Typ)
14V
Base Type
Miniature Bayonet (BA9S)
Color
Green
Millicandela Rating
420mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
585-5313
585-5313DIA
585-5313DIA-ND
Standard Package5