550-0704,F, 550-2204, F, 550-5204, F

5505204

Digi-Key Part Number
350-1063-ND
Manufacturer
Dialight
Manufacturer Product Number
5505204
Supplier
Description
LED 5MM VERT SUP DIFF GREEN PCMT
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
350-1063
550-5204
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5505204FDialight337350-1649-NDR27,07000Direct