cms-photo-not-available

5131711001

Digi-Key Part Number
5131711001-ND
Manufacturer
Dialight
Manufacturer Product Number
5131711001
Supplier
Description
SWITCH PUSHBUTTON DPST 5A 125V
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 22.43mm²
Operating Temperature
-
Mechanical Life
50,000 Cycles
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
513-1711-001
513-1711-001-ND
Standard Package1