cms-photo-not-available

50758381431610F

Digi-Key Part Number
50758381431610F-ND
Manufacturer
Dialight
Manufacturer Product Number
50758381431610F
Supplier
Description
LED PANEL NEON DATALITE T2 RED
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Neon Panel Indicator Red - - 110V ~ 125V - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
110V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.4000
Bulk
QtyUnit PriceExt Price
370R44,52241R16 473,29
Additional Resources
AttributeDescription
Other Names
507-5838-1431-610F
507-5838-1431-610F-ND
Standard Package5