cms-photo-not-available

50739170371600F

Digi-Key Part Number
50739170371600F-ND
Manufacturer
Dialight
Manufacturer Product Number
50739170371600F
Supplier
Description
PANEL INDICATOR INCAND 28V RED
Detailed Description
Incandescent Panel Indicator Red - - 28V - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Incandescent
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
507-3917-0371-600F
507-3917-0371-600F-ND
Standard Package5