250-1637-500

2501637500

Digi-Key Part Number
350-3460-ND
Manufacturer
Dialight
Manufacturer Product Number
2501637500
Supplier
Description
NEON INDICATOR CLEAR PANEL MNT
Detailed Description
Lens Cap Clear - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.4000
Additional Resources
AttributeDescription
Other Names
250-1637-500
250-1637-500-ND
350-3460
Q1688102
Standard Package1