cms-photo-not-available

1770975003

Digi-Key Part Number
1770975003-ND
Manufacturer
Dialight
Manufacturer Product Number
1770975003
Supplier
Description
LENS WHITE PANEL MOUNT THREADED
Detailed Description
Lens Cap White - - Panel Mount, Threaded Base
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Lens Cap
Color
White
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
14.68mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Additional Resources
AttributeDescription
Other Names
177-0975-003
177-0975-003-ND
Standard Package1