cms-photo-not-available

1231231203

Digi-Key Part Number
1231231203-ND
Manufacturer
Dialight
Manufacturer Product Number
1231231203
Supplier
Description
LENS RED PANEL MOUNT THREADED
Detailed Description
Lens Cap Red - - Panel Mount, Threaded Base
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
22.62mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Dialight
Material
-
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Additional Resources
AttributeDescription
Other Names
123-1231-203
123-1231-203-ND
Standard Package1