cms-photo-not-available

103311405103

Digi-Key Part Number
103311405103-ND
Manufacturer
Dialight
Manufacturer Product Number
103311405103
Supplier
Description
LED BASE T-3 1/4 PANEL OIL TIGHT
Detailed Description
- Panel Indicator - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
103-3114-05-103
103-3114-05-103-ND
Standard Package1