cms-photo-not-available

0810114100

Digi-Key Part Number
0810114100-ND
Manufacturer
Dialight
Manufacturer Product Number
0810114100
Supplier
Description
LENS BLUE PANEL MOUNT THREADED
Detailed Description
Lens Cap Blue - - Panel Mount, Threaded Base
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Lens Cap
Color
Blue
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
16.27mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Additional Resources
AttributeDescription
Other Names
081-0114-100
081-0114-100-ND
810114100
Standard Package1