cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73840

Digi-Key Part Number
73840-ND
Manufacturer
Desco
Manufacturer Product Number
73840
Supplier
Description
ESD JACKET W/SNAPS TEAL XS
Detailed Description
Polyester Smock, Jacket Length with Snaps XSmall Teal 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Clothing Type
Smock, Jacket Length with Snaps
Size
XSmall
Material
Polyester
Color
Teal
Features
4mm Snap Socket on Cuff, 4mm Snap Stud on Hip
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6114.30.3044
Additional Resources
AttributeDescription
Standard Package1