66170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66171

Digi-Key Part Number
66171-ND
Manufacturer
Desco
Manufacturer Product Number
66171
Supplier
Description
TABLE RUNNER VINYL GRN 50'X2'
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Green 50' (15.24m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Green
Material
Vinyl
Number of Layers
2
Features
Conductive, Dissipative
Includes
Cleaner
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Standard Package1