cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48500

Digi-Key Part Number
48500-ND
Manufacturer
Desco
Manufacturer Product Number
48500
Supplier
Description
BAG 8300 METAL OUT 3MIL 4X4
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 4" (101.6mm) X 4" (101.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<20nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
4" (101.6mm)
Width - Inside
4" (101.6mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Additional Resources
AttributeDescription
Standard Package100