cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19889

Digi-Key Part Number
19889-ND
Manufacturer
Desco
Manufacturer Product Number
19889
Supplier
Description
MAGSNAP 360 WRISTBAND AND CORD
Detailed Description
Wrist Strap with Cord 6' (1.83m) Small Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bag
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Cord Length
6' (1.83m)
Number of Conductors
2
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
Magnetic
Size
Small
Color
Black
Features
Magnetic Strap Connection
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package1