cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19830

Digi-Key Part Number
19830-ND
Manufacturer
Desco
Manufacturer Product Number
19830
Supplier
Description
WRSTSTRP JWL M DL MTL ONYX 6' AN
Detailed Description
Wrist Strap with Cord 6' (1.83m) Medium Onyx
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
3.5mm Right Angle Plug, 4mm Snap Socket (2)
Cord Length
6' (1.83m)
Number of Conductors
2
Strap Closure
Expansion
Strap Material
Metal
Strap Termination
4mm Snap Stud
Size
Medium
Color
Onyx
Features
Includes Alligator Clip Adapter, Magnetic Strap Connection
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package1