cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13332

Digi-Key Part Number
13332-ND
Manufacturer
Desco
Manufacturer Product Number
13332
Supplier
Description
BG STTSHLD MTL-IN 6''X8'' 100EA
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
8" (203.2mm)
Width - Inside
6" (152.4mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Additional Resources
AttributeDescription
Standard Package1