cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7512

Digi-Key Part Number
7512-ND
Manufacturer
Aven Tools
Manufacturer Product Number
7512
Supplier
Description
CUTTER SIDE OVAL FLUSH 5.5"
Detailed Description
Side (Diagonal) Cutter Oval Flush 5.50" (140.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Aven Tools
-
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
5.50" (140.0mm)
Features
Ergonomic, ESD Safe
Capacity
1.5mm Dia Soft Wire
Weight
-
Not Applicable
EAR99
8203.30.0000
1