44.019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44019

Digi-Key Part Number
243-1038-ND
Manufacturer
Aven Tools
Manufacturer Product Number
44019
Supplier
Description
KNIFE PRECISION WITH 3 BLADES
Detailed Description
Knife, Precision Includes #11, #18, #22 Blades, Lighted Handle 4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
Part Status
Obsolete
Tool Type
Knife, Precision
Features
Includes #11, #18, #22 Blades, Lighted Handle
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8211.94.1000
Additional Resources
AttributeDescription
Other Names
44.019
243-1038
Standard Package12