21190-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21190-6

Digi-Key Part Number
243-1516-ND
Manufacturer
Aven Tools
Manufacturer Product Number
21190-6
Supplier
Description
WRENCH ADJUSTABLE 15/16" 6"
Detailed Description
Adjustable Wrench 15/16" 6.00" (152.4mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Aven Tools
-
Bag
Part Status
Obsolete
Tool Type
Adjustable
End - Size
15/16"
Features
Auto Locking
Length
6.00" (152.4mm)
Weight
0.15 lb (68.04 g)
Not Applicable
EAR99
8204.12.0000
All prices are in ZAR
Bag
QtyUnit PriceExt Price
1R991,08000R991,08
5R932,80000R4 664,00
243-1516
21190-6-ND
1