18820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18820

Digi-Key Part Number
243-1075-ND
Manufacturer
Aven Tools
Manufacturer Product Number
18820
Supplier
Description
TWEEZER 4.72"
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant - - - 4.72" (120.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Plastic
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.2000
Additional Resources
AttributeDescription
Other Names243-1075
Standard Package12
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
18032TTAven Tools5243-1080-NDR531,05000Similar