cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17802-PS4

Digi-Key Part Number
17802-PS4-ND
Manufacturer
Aven Tools
Manufacturer Product Number
17802-PS4
Supplier
Description
TIP REPLACEMENT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.125" (3.18mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.19.0000
Additional Resources
AttributeDescription
Standard Package1