17538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17538

Digi-Key Part Number
243-1514-ND
Manufacturer
Aven Tools
Manufacturer Product Number
17538
Supplier
Description
DESOLDER PUMP WITH TIP
Manufacturer Standard Lead Time
4
Detailed Description
Desolder Pump With Tip - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Aven Tools
-
Bulk
Part Status
Active
Product Type
Pump With Tip
Type
-
ESD Protection
-
Color
-
Width
-
Length
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Not Applicable
EAR99
8515.90.4000
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R126,32000R126,32
5R120,03400R600,17
10R107,38700R1 073,87
25R104,24400R2 606,10