17400-N93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17400-N93

Digi-Key Part Number
243-1232-ND
Manufacturer
Aven Tools
Manufacturer Product Number
17400-N93
Supplier
Description
SOLDER TIPS STYLE N9-1 2PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
-
Height
-
Width
0.118" (3.00mm)
Length
1.732" (44.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
320°F ~ 900°F (160°C ~ 480°C)
For Use With/Related Products
17400, 17405
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R80,02000R80,02
5R76,19000R380,95
10R74,27400R742,74
25R70,46280R1 761,57
50R64,75080R3 237,54
100R62,85300R6 285,30