10847
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10847
10847

10847

Digi-Key Part Number
243-1307-ND
Manufacturer
Aven Tools
Manufacturer Product Number
10847
Supplier
Description
PLIERS ELECTRONIC FLAT NOSE 5"
Detailed Description
Electronics Pliers Flat Nose Smooth 5.00" (127.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, ESD Safe, Soft Grips
Length
5.00" (127.0mm)
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6030
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R302,69000R302,69
5R285,84200R1 429,21
10R269,02800R2 690,28
Additional Resources
AttributeDescription
Other Names
10847INACTIVE
243-1307
Standard Package1