
DN-1912-U-S | |
|---|---|
DigiKey Part Number | DN-1912-U-S-ND |
Manufacturer | |
Manufacturer Product Number | DN-1912-U-S |
Description | RACK STEEL 15.7X20.4X22.8 GRY |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.750" L x 20.470" W x 22.880" H (400.05mm x 519.94mm x 581.15mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.750" L x 20.470" W x 22.880" H (400.05mm x 519.94mm x 581.15mm) | |
Door | Glass | |
Features | Cable Entry Systems, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Top | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 41 lbs (18.6 kg) |

