
DN-1909U-6/6-SW | |
|---|---|
DigiKey Part Number | DN-1909U-6/6-SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-1909U-6/6-SW |
Description | RACK STEEL 22X23.6X19.3 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 22.000" L x 23.620" W x 19.330" H (558.80mm x 599.95mm x 490.98mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.000" L x 23.620" W x 19.330" H (558.80mm x 599.95mm x 490.98mm) | |
Door | Glass | |
Features | Cable Entry Systems, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) |

