cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPH105

Digi-Key Part Number
EPH105-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
EPH105
Supplier
Description
TIP SOLDER 3.64
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Flat
Height
-
Width
0.039" (1.00mm)
Length
0.311" (7.90mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
EC3001, EC1301, EC1302A, EC1302B
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package10