cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSWS3N

Digi-Key Part Number
CSWS3N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
CSWS3N
Supplier
Description
22PC,1/4" DR SCKT WR SET,STD/DEE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 22 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
4mm ~ 13mm
Drive Size
1/4"
Includes
-
Features
-
Quantity
22 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R736,16000R736,16
Additional Resources
AttributeDescription
Other Names037103319517
Standard Package1