CK23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK23N

Digi-Key Part Number
CK23N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
CK23N
Supplier
Description
BLADE SET PHIL/SLOT W/POUCH 4PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Phillips, Slotted Blade Set 4 Pieces
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Type
Blade Set
Tip Type
Phillips, Slotted
Includes
Handle, Vinyl Pouch
Features
-
Weight
0.62 lb (281.23 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8205.40.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R624,86000R624,86
Additional Resources
AttributeDescription
Other Names
CK23
CK23-ND
Standard Package1