cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC110C

Digi-Key Part Number
AC110C-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
AC110C
Supplier
Description
WRENCH,CUSH GRIP,10",AC110C
Detailed Description
Adjustable Wrench 1-5/8" 10.00" (254.0mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Adjustable
End - Size
1-5/8"
Features
Chrome Finish
Length
10.00" (254.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
Additional Resources
AttributeDescription
Standard Package6