cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9337CVNN

Digi-Key Part Number
9337CVNN-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
9337CVNN
Supplier
Description
PLIER,7",CD,DIAG,CUSHION
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Pliers Flat Nose Smooth 7.00" (177.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
7.00" (177.8mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
6R527,31333R3 163,88
Additional Resources
AttributeDescription
Other Names037103324054
Standard Package6