cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82450

Digi-Key Part Number
82450AT-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82450
Supplier
Description
SKT DP 3/4DR 6PT 1-5/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 1-5/8"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
1-5/8"
Drive Size
3/4"
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
4R689,06500R2 756,26
Additional Resources
AttributeDescription
Other Names
099575084508
82450AT
Standard Package4