cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82440

Digi-Key Part Number
82440-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82440
Supplier
Description
SKT DP 3/4DR 6PT 7/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 7/8"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
7/8"
Drive Size
3/4"
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
8R402,38250R3 219,06
Additional Resources
AttributeDescription
Other Names099575824401
Standard Package8