cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82118

Digi-Key Part Number
82118-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82118
Supplier
Description
SET PLR TONGUE & GRV PUSH BTN MI
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pliers Set Pliers Assorted - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Assorted
Jaw Type
-
Features
-
Length
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
2R2 281,00500R4 562,01
Additional Resources
AttributeDescription
Standard Package2