cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82075

Digi-Key Part Number
82075-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82075
Supplier
Description
PLR LINEMAN 8"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Standard Pliers Flat Nose - 8.31" (211.1mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
-
Features
-
Length
8.31" (211.1mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
6R676,77667R4 060,66
Additional Resources
AttributeDescription
Standard Package6