cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82006D

Digi-Key Part Number
82006D-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82006D
Supplier
Description
PLR DBL X 45D
Detailed Description
Standard Pliers Long Nose Serrated 13.27" (337.1mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Angled 45°
Jaw Type
Serrated
Features
-
Length
13.27" (337.1mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
Additional Resources
AttributeDescription
Standard Package6