cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81909

Digi-Key Part Number
81909-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81909
Supplier
Description
SET WR CRFT METRIC 10 PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Wrench Set Wrench 3/8" Assorted Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Wrench Set
End - Size
3/8"
Features
Set of 10, Includes Tray, Polished Chrome Finish
Length
Assorted
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
10R1 982,74900R19 827,49
Additional Resources
AttributeDescription
Standard Package10