cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81689

Digi-Key Part Number
81689-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81689
Supplier
Description
WR FLR NUT FLEX 15X17MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Open End Wrench 15mm x 17mm 9.30" (236.0mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Open End
End - Size
15mm x 17mm
Features
Angled 15°, Polished Chrome Finish
Length
9.30" (236.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
6R699,59333R4 197,56
Additional Resources
AttributeDescription
Standard Package6