cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81673

Digi-Key Part Number
81673-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81673
Supplier
Description
WR COMB LNG PAT 16MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 16mm 9.52" (241.8mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
16mm
Features
Angled 15°, Polished Chrome Finish
Length
9.52" (241.8mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
10R405,25000R4 052,50
Additional Resources
AttributeDescription
Standard Package10