cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81633

Digi-Key Part Number
81633-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81633
Supplier
Description
WR COMB STBY 15/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 15/16" 6.50" (165.1mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
15/16"
Features
Angled 15°, Polished Chrome Finish
Length
6.50" (165.1mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
15R560,09733R8 401,46
Additional Resources
AttributeDescription
Standard Package15