cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81624

Digi-Key Part Number
81624-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81624
Supplier
Description
WR COMB STBY 3/8
Manufacturer Standard Lead Time
12
Detailed Description
Combination Wrench 3/8" 3.75" (95.3mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Active
Tool Type
Combination
End - Size
3/8"
Features
Angled 15°, Polished Chrome Finish
Length
3.75" (95.3mm)
Not Applicable
EAR99
8204.11.0030
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
50R228,72360R11 436,18
50