cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81362

Digi-Key Part Number
81362-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81362
Supplier
Description
RAT FP LCK FLX 1/2DR 17" HNDL
Detailed Description
Handle - - - 17.00" (431.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/2"
Length
17.00" (431.8mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
Additional Resources
AttributeDescription
Standard Package10